M2042TNG01-DA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Electroswitch
In Stock: 0
Unit Price: $59.40000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $42.45000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $35.38620
Datasheet
IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2042TNG01-DA

DigiKey Part Number
M2042TNG01-DA-ND
Manufacturer
Manufacturer Product Number
M2042TNG01-DA
Description
SWITCH ROCKER 4PDT 0.4VA 28V
Customer Reference
Detailed Description
Rocker Switch 4PDT 0.4VA (AC/DC) 28 V Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
M2042TNG01-DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
28 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 17.80mm x 10.10mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
CSA, UL
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes