
FR02FC16P-R | |
|---|---|
DigiKey Part Number | 360-2210-2-ND - Tape & Reel (TR) 360-2210-1-ND - Cut Tape (CT) 360-2210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR02FC16P-R |
Description | SW ROTARY DIP HEX COMP 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | FR02FC16P-R Models |
Category | Contact Finish Gold |
Manufacturer NKK Switches | Height Above Board 0.154" (3.90mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal Complement | Washable No |
Number of Positions 16 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.93000 | $7.93 |
| 10 | $6.61700 | $66.17 |
| 25 | $6.12960 | $153.24 |
| 100 | $5.46680 | $546.68 |
| 250 | $5.08668 | $1,271.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.83142 | $2,415.71 |
| 1,000 | $4.60351 | $4,603.51 |
| 1,500 | $4.48247 | $6,723.70 |
| 2,500 | $4.34232 | $10,855.80 |

