


AT3002BB | |
|---|---|
DigiKey Part Number | AT3002BB-ND |
Manufacturer | |
Manufacturer Product Number | AT3002BB |
Description | CAP PUSHBUTTON ROUND WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | YB Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm Dia x 4.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.69000 | $5.69 |
| 10 | $5.14500 | $51.45 |
| 25 | $4.94640 | $123.66 |
| 50 | $4.80100 | $240.05 |
| 100 | $4.65970 | $465.97 |
| 250 | $4.47936 | $1,119.84 |
| 500 | $4.34756 | $2,173.78 |
| 1,000 | $4.21958 | $4,219.58 |

