RNU0E152MDN1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 9,526
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $0.51393
Datasheet
FPCAP, RNU Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FPCAP, RNU Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

RNU0E152MDN1

DigiKey Part Number
RNU0E152MDN1-ND
Manufacturer
Manufacturer Product Number
RNU0E152MDN1
Description
CAP ALUM POLY 1500UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RNU0E152MDN1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
1500 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
570 mA @ 120 Hz
Ripple Current @ High Frequency
5.7 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
2,000$0.49054$981.08
Manufacturers Standard Package