Similar
Similar
Similar
Similar




RL80E152MDN1KX | |
|---|---|
DigiKey Part Number | 493-4014-1-ND - Cut Tape (CT) 493-4014-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL80E152MDN1KX |
Description | CAP ALUM POLY 1500UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL80E152MDN1KX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.13700 | $11.37 |
| 50 | $0.86860 | $43.43 |
| 100 | $0.78380 | $78.38 |
| 500 | $0.63778 | $318.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.59174 | $591.74 |
| 2,000 | $0.55350 | $1,107.00 |
| 3,000 | $0.53421 | $1,602.63 |
| 5,000 | $0.51271 | $2,563.55 |
| 7,000 | $0.50007 | $3,500.49 |
| 10,000 | $0.48786 | $4,878.60 |
| 12,000 | $0.48206 | $5,784.72 |
| 24,000 | $0.46466 | $11,151.84 |





