PLF1E100MCL2TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLF1E100MCL2TP
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLF1E100MCL2TP

DigiKey Part Number
493-14125-1-ND - Cut Tape (CT)
493-14125-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLF1E100MCL2TP
Description
CAP ALUM POLY 10UF 20% 25V TH
Customer Reference
Detailed Description
10 µF 25 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLF1E100MCL2TP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Type
Polymer
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 696
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.25000$2.25
10$1.34700$13.47
50$1.12540$56.27
100$1.02010$102.01
500$0.83892$419.46
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.79428$794.28
2,000$0.71876$1,437.52
3,000$0.69821$2,094.63
5,000$0.67740$3,387.00
7,000$0.66822$4,677.54
10,000$0.65309$6,530.90
12,000$0.64590$7,750.80
Manufacturers Standard Package