



PCR1H390MCL1GS | |
|---|---|
DigiKey Part Number | 493-13769-2-ND - Tape & Reel (TR) 493-13769-1-ND - Cut Tape (CT) 493-13769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1H390MCL1GS |
Description | CAP ALUM POLY 39UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1H390MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.44000 | $3.44 |
| 10 | $2.05100 | $20.51 |
| 50 | $1.78800 | $89.40 |
| 100 | $1.63380 | $163.38 |
| 500 | $1.36882 | $684.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.28544 | $1,285.44 |
| 2,000 | $1.21618 | $2,432.36 |
| 3,000 | $1.18125 | $3,543.75 |
| 5,000 | $1.14233 | $5,711.65 |
| 7,000 | $1.11947 | $7,836.29 |
| 10,000 | $1.11287 | $11,128.70 |

