
PMBD914-QR | |
|---|---|
DigiKey Part Number | 1727-PMBD914-QRTR-ND - Tape & Reel (TR) 1727-PMBD914-QRCT-ND - Cut Tape (CT) 1727-PMBD914-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBD914-QR |
Description | DIODE STD 100V 215MA TO236AB |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14500 | $1.45 |
| 50 | $0.10220 | $5.11 |
| 100 | $0.08840 | $8.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04576 | $137.28 |
| 6,000 | $0.04060 | $243.60 |

