
PESD15VS1UB-QX | |
|---|---|
DigiKey Part Number | 1727-PESD15VS1UB-QXTR-ND - Tape & Reel (TR) 1727-PESD15VS1UB-QXCT-ND - Cut Tape (CT) 1727-PESD15VS1UB-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD15VS1UB-QX |
Description | TVS DIODE 15VWM 40VC SOD523 |
Customer Reference | |
Detailed Description | 40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 17.6V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | CAN, Telecom | |
Capacitance @ Frequency | 32pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.21300 | $2.13 |
| 100 | $0.13220 | $13.22 |
| 500 | $0.09688 | $48.44 |
| 1,000 | $0.08540 | $85.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07076 | $212.28 |
| 6,000 | $0.06337 | $380.22 |
| 9,000 | $0.05960 | $536.40 |
| 15,000 | $0.05535 | $830.25 |
| 21,000 | $0.05284 | $1,109.64 |
| 30,000 | $0.05040 | $1,512.00 |
| 75,000 | $0.04503 | $3,377.25 |
| 150,000 | $0.04171 | $6,256.50 |
| 300,000 | $0.03894 | $11,682.00 |


