
FireNEX-UDC-2M | |
|---|---|
DigiKey Part Number | 4186-FireNEX-UDC-2M-ND |
Manufacturer | |
Manufacturer Product Number | FireNEX-UDC-2M |
Description | 2m Active USB-C Adapter, DP+USB3 |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Plug Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newnex | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Plug | |
Mounting Type | Panel Mount, Flange |





