
T614FC-7-PX-2.4/4.9/5.X-S | |
|---|---|
DigiKey Part Number | 730-1017-ND |
Manufacturer | |
Manufacturer Product Number | T614FC-7-PX-2.4/4.9/5.X-S |
Description | RF ANT 2.4/5.5GHZ WHIP TILT 7" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt U.FL (UMCC), I-PEX MHF1 Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4dBi, 5dBi | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.083" (154.50mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.75000 | $30.75 |
| 10 | $24.47800 | $244.78 |
| 50 | $21.96680 | $1,098.34 |
| 100 | $21.18900 | $2,118.90 |
| 250 | $20.36800 | $5,092.00 |

