
JZDV185WHM-NM1 | |
|---|---|
DigiKey Part Number | 5283-JZDV185WHM-NM1-ND |
Manufacturer | |
Manufacturer Product Number | JZDV185WHM-NM1 |
Description | 18.5" BOE TFT LCD WITH DRIVE BOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 8-Bit, LVDS 18.5" (469.90mm) 1366 x 768 (WXGA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nanjing Juzhen International Trading Co.,Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 18.5" (469.90mm) | |
Viewing Area | 409.80mm W x 230.40mm H | |
Backlight | LED - White | |
Dot Pixels | 1366 x 768 (WXGA) | |
Interface | 8-Bit, LVDS | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $465.77000 | $465.77 |
| 10 | $411.36100 | $4,113.61 |


