


GC-HHFO-8K-100 | |
|---|---|
DigiKey Part Number | 5600-GC-HHFO-8K-100-ND |
Manufacturer | |
Manufacturer Product Number | GC-HHFO-8K-100 |
Description | 100ft Fiber Optic HDMI2.1 8K/48G |
Customer Reference | |
Detailed Description | Cable Assembly 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 100.0' (30.48m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |

