
52000 | |
|---|---|
DigiKey Part Number | 5088-52000-ND |
Manufacturer | |
Manufacturer Product Number | 52000 |
Description | MIRO 6,2-1OUTPUT-REL.24VDC-1U, M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1500VA, 144W | |
Coil Type | Non Latching | |
Features | LED Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 15 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CE, CCC, CSA, cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.21000 | $51.21 |
| 10 | $45.22200 | $452.22 |
| 25 | $43.04760 | $1,076.19 |
| 50 | $41.47480 | $2,073.74 |
| 100 | $39.96210 | $3,996.21 |
| 250 | $38.05024 | $9,512.56 |


