
82223C | |
|---|---|
DigiKey Part Number | 811-2475-2-ND - Tape & Reel (TR) 811-2475-1-ND - Cut Tape (CT) 811-2475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82223C |
Description | FIXED IND 22UH 320MA 920MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 320 mA 920mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82223C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 920mOhm Max | |
Q @ Freq | 35 @ 1MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.70900 | $7.09 |
| 100 | $0.58250 | $58.25 |
| 1,000 | $0.47902 | $479.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.44323 | $1,108.08 |
| 5,000 | $0.41798 | $2,089.90 |
| 7,500 | $0.40390 | $3,029.25 |
| 12,500 | $0.38685 | $4,835.62 |
| 17,500 | $0.37736 | $6,603.80 |

