Parametric Equivalent
Parametric Equivalent

GRM033Z71C104KE14J | |
|---|---|
DigiKey Part Number | 490-GRM033Z71C104KE14JTR-ND - Tape & Reel (TR) 490-GRM033Z71C104KE14JCT-ND - Cut Tape (CT) 490-GRM033Z71C104KE14JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033Z71C104KE14J |
Description | CAP CER 0.1UF 16V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03400 | $0.34 |
| 50 | $0.02300 | $1.15 |
| 100 | $0.01940 | $1.94 |
| 500 | $0.01362 | $6.81 |
| 1,000 | $0.01185 | $11.85 |
| 2,500 | $0.00999 | $24.98 |
| 5,000 | $0.00888 | $44.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.00655 | $327.50 |
| 100,000 | $0.00606 | $606.00 |
| 150,000 | $0.00582 | $873.00 |
| 250,000 | $0.00555 | $1,387.50 |
| 350,000 | $0.00539 | $1,886.50 |
| 500,000 | $0.00524 | $2,620.00 |
| 600,000 | $0.00517 | $3,102.00 |
| 1,200,000 | $0.00493 | $5,916.00 |
| 1,250,000 | $0.00492 | $6,150.00 |



