


BK-887 | |
|---|---|
DigiKey Part Number | BK-887-ND |
Manufacturer | |
Manufacturer Product Number | BK-887 |
Description | BATT RETAINER COIN 24.5MM PC PIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-887 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2430 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.145" (3.68mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.71400 | $7.14 |
| 50 | $0.62620 | $31.31 |
| 100 | $0.59230 | $59.23 |
| 300 | $0.54193 | $162.58 |
| 500 | $0.52000 | $260.00 |
| 1,000 | $0.49167 | $491.67 |
| 2,500 | $0.45657 | $1,141.42 |
| 5,000 | $0.43169 | $2,158.45 |


