
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.854" L x 3.149" W (72.50mm x 80.00mm) | |
Height | 2.295" (58.30mm) | |
Area (L x W) | 8.99in² (58.0cm²) | |
Material | ||
Color | Black, Yellow | |
Features | Pushbutton Holes - 1 | |
Ratings | ||
Material Flammability Rating | UL94 V-0 |

