
MP2341GTL-Z | |
|---|---|
DigiKey Part Number | 1589-MP2341GTL-ZTR-ND - Tape & Reel (TR) 1589-MP2341GTL-ZCT-ND - Cut Tape (CT) 1589-MP2341GTL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2341GTL-Z |
Description | 24V, 2A, 1MHZ, HIGH-EFFICIENCY, |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.2V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 0.8V ~ 20V | |
Current - Output / Channel | 2A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-583 | |
Supplier Device Package | SOT-583 | |
Base Product Number |

