79918008x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0799180081

DigiKey Part Number
0799180081-ND
Manufacturer
Manufacturer Product Number
0799180081
Description
CABLE ASSY VHDCI 68POS M-M 3M
Customer Reference
Detailed Description
VHDCI 68 pos Male to Male Assembly 9.84' (3.00m) Round, Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Obsolete
Configuration
VHDCI 68 pos Male to Male
Length
9.84' (3.00m)
Cable Type
Round, Black
Shielding
Shielded
Style
SCSI Ultra 2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.