



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.13100 | $11.31 |
| 30 | $0.99567 | $29.87 |
| 50 | $0.94080 | $47.04 |
| 100 | $0.87420 | $87.42 |
| 250 | $0.79768 | $199.42 |
| 500 | $0.74776 | $373.88 |
| 1,000 | $0.70374 | $703.74 |
| 2,500 | $0.65345 | $1,633.62 |
| 5,000 | $0.62064 | $3,103.20 |











