
873-22-005-10-012101 | |
|---|---|
DigiKey Part Number | 54-873-22-005-10-012101-ND |
Manufacturer | |
Manufacturer Product Number | 873-22-005-10-012101 |
Description | 100" PITCH, SINGLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.98000 | $26.98 |
| 14 | $22.38643 | $313.41 |
| 28 | $21.31714 | $596.88 |
| 56 | $20.29982 | $1,136.79 |
| 112 | $19.33116 | $2,165.09 |
| 252 | $18.25694 | $4,600.75 |
| 504 | $17.38659 | $8,762.84 |


