
1030-3-17-15-30-27-02-0 | |
|---|---|
DigiKey Part Number | ED1168-ND |
Manufacturer | |
Manufacturer Product Number | 1030-3-17-15-30-27-02-0 |
Description | CONN PIN RCPT .015-.025 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Wire Wrap Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Wire Wrap | |
Termination | Press-Fit | |
Length - Overall | 0.693" (17.60mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | 0.025" (0.64mm) Square | |
Socket Depth | 0.162" (4.12mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $1.02500 | $10.25 |
| 25 | $0.96120 | $24.03 |
| 50 | $0.91520 | $45.76 |
| 100 | $0.87150 | $87.15 |
| 250 | $0.81676 | $204.19 |
| 500 | $0.77776 | $388.88 |
| 1,000 | $0.74061 | $740.61 |
| 3,000 | $0.68538 | $2,056.14 |

