
MIKROE-4318 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4318-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4318 |
Description | MIKROMEDIA 5 FOR STM32F7 CAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STM32F746ZG mikromedia 5 for STM32F7 CAPACITIVE FPI with frame STM32F7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | ||
Utilized IC / Part | STM32F746ZG | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Accessories | |
Interconnect System | mikroBUS Shuttle Click | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $400.94000 | $400.94 |


