
C2K-06-G1350-350/SP70 | |
|---|---|
DigiKey Part Number | 1033-C2K-06-G1350-350/SP70-ND |
Manufacturer | |
Manufacturer Product Number | C2K-06-G1350-350/SP70 |
Description | C2K-06-G1350-350/SP70 STACKED RO |
Customer Reference | |
Detailed Description | Stacked Rosette Strain Gauge ±1.5% 0.039" (1.00mm) per section 0.045" (1.14mm) per section |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Pattern Type | Stacked Rosette | |
Strain Range | ±1.5% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.8% | |
Length - Active | 0.039" (1.00mm) per section | |
Length - Overall Pattern | 0.144" (3.66mm) | |
Length - Overall | 0.20" (5.1mm) | |
Width - Active | 0.045" (1.14mm) per section | |
Width - Overall Pattern | 0.147" (3.73mm) | |
Width - Overall | 0.20" (5.1mm) | |
Operating Temperature | -60 ~ 150°F (-50 ~ 65°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.03000 | $99.03 |


