


RAS-FANHS10 | |
|---|---|
DigiKey Part Number | 2768-RAS-FANHS10-ND |
Manufacturer | |
Manufacturer Product Number | RAS-FANHS10 |
Description | COOLING FAN/HS - RASPBERRY PI |
Customer Reference | |
Detailed Description | Heat Sink Raspberry Pi 2B, 3B, 3B+, 4B, B+ Aluminum, Plastic Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Rectangular | |
Length | 1.969" (50.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Shelf Life | - | |
Base Product Number |





