



F04-PCIE68 | |
|---|---|
DigiKey Part Number | 2768-F04-PCIE68-ND |
Manufacturer | |
Manufacturer Product Number | F04-PCIE68 |
Description | 6" PCIe 6 Pin F to 8 Pin M Power |
Customer Reference | |
Detailed Description | 6, 8 Position Cable Assembly Rectangular Socket to Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 6, 8 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | - | |
Features | - | |
Color | Black, Yellow, Individual | |
Shielding | Unshielded | |
Usage | Adapter, Extension | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |


