
MPDB67663 | |
|---|---|
DigiKey Part Number | 2378-MPDB67663-ND |
Manufacturer | |
Manufacturer Product Number | MPDB67663 |
Description | POWER DISTRIBUTION BLOCK,OPEN ST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 310 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) - #6CU/AL | |
Load Side Wire/Stud Size | 2 - #14CU/AL | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 310 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $364.81000 | $364.81 |
| 6 | $295.97667 | $1,775.86 |
| 10 | $278.73400 | $2,787.34 |
| 50 | $230.26740 | $11,513.37 |

