
M253 | |
|---|---|
DigiKey Part Number | 2378-M253-ND |
Manufacturer | |
Manufacturer Product Number | M253 |
Description | IEC UL508 Switch 25A 3p |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 30A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.07000 | $129.07 |

