
ATDR5-6/10 | |
|---|---|
DigiKey Part Number | 2378-ATDR5-6/10-ND |
Manufacturer | |
Manufacturer Product Number | ATDR5-6/10 |
Description | CC TD FUSE 600V 5-6/10A ATDR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5.6A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5.6A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.409" Dia x 1.500" L (10.40mm x 38.10mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.67000 | $57.67 |
| 5 | $47.84000 | $239.20 |
| 10 | $44.13400 | $441.34 |
| 50 | $36.55220 | $1,827.61 |
| 100 | $33.67780 | $3,367.78 |
| 250 | $30.19480 | $7,548.70 |
| 500 | $28.65088 | $14,325.44 |


