
XPR16 | |
|---|---|
DigiKey Part Number | 4895-XPR16-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | XPR16 |
Description | Box of 10 XENON 15.6V 0.7A 14.3C |
Customer Reference | |
Detailed Description | Lamp 15.6V T-3.25 / Base: P13.5S Miniature Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 15.6V | |
MSCP (Mean Spherical Candle Power) | 14.3 | |
Lens Size | T-3.25 / Base: P13.5S | |
Lead Style | Miniature Flange |

