
PC194 | |
|---|---|
DigiKey Part Number | 4895-PC194-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | PC194 |
Description | Box of 10 194 WITH PC SOCKET |
Customer Reference | |
Detailed Description | Lamp 14V T-3.25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 2.0 | |
Lens Size | T-3.25 |

