
CE8 | |
|---|---|
DigiKey Part Number | 4895-CE8-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | CE8 |
Description | S-8 36V 25W BA15s CC-6 |
Customer Reference | |
Detailed Description | Lamp 36V S-8 / Base: BA15S Bayonet - Single Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 36V | |
Lens Size | S-8 / Base: BA15S | |
Lead Style | Bayonet - Single Contact |

