
CE6 | |
|---|---|
DigiKey Part Number | 4895-CE6-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | CE6 |
Description | S-8 48V 10W BA15s C-5A |
Customer Reference | |
Detailed Description | Lamp 48V S-8 / Base: BA15S Bayonet - Single Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 48V | |
Lens Size | S-8 / Base: BA15S | |
Lead Style | Bayonet - Single Contact |

