
CE16 | |
|---|---|
DigiKey Part Number | 4895-CE16-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | CE16 |
Description | RP11 48V 40W C2V BA15d |
Customer Reference | |
Detailed Description | Lamp 48V RP-11 / Base: BA15D Bayonet - Double Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 48V | |
Lens Size | RP-11 / Base: BA15D | |
Lead Style | Bayonet - Double Contact |

