
916NA | |
|---|---|
DigiKey Part Number | 4895-916NA-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 916NA |
Description | Box of 10 T5 WEDGE 13.5V .54A 1. |
Customer Reference | |
Detailed Description | Lamp 13.5V T-5 / Base: W2.1X9.5D Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 13.5V | |
MSCP (Mean Spherical Candle Power) | 1.5 | |
Lens Size | T-5 / Base: W2.1X9.5D | |
Lead Style | Wedge |

