
782 | |
|---|---|
DigiKey Part Number | 4895-782-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 782 |
Description | T2 3/4 12V 1.66A 25CP G4 Bi-Pin |
Customer Reference | |
Detailed Description | Halogen Lamp 12V T-2.75 / Base: G4 Bi-Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Halogen | |
Voltage Rating | 12V | |
MSCP (Mean Spherical Candle Power) | 25.0 | |
Lens Size | T-2.75 / Base: G4 | |
Lead Style | Bi-Pin |

