
5G9 1/2/24V/TR | |
|---|---|
DigiKey Part Number | 4895-5G91/2/24V/TR-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 5G9 1/2/24V/TR |
Description | G9 1/2 24V 5W E12 RED |
Customer Reference | |
Detailed Description | Lamp Red 24V G-9.5 / Base: E12 Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Voltage Rating | 24V | |
Lens Size | G-9.5 / Base: E12 | |
Lead Style | Screw |

