
55407 | |
|---|---|
DigiKey Part Number | 4895-55407-ND |
Manufacturer | NARVA |
Manufacturer Product Number | 55407 |
Description | NARVA 55407 Halogen Lamp Bulb, 2 |
Customer Reference | |
Detailed Description | Halogen Lamp Clear 24V Round 12.5mm, G-6.35 Bi-Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NARVA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Halogen | |
Color | Clear | |
Voltage Rating | 24V | |
Lens Style | Round | |
Lens Size | 12.5mm, G-6.35 | |
Lead Style | Bi-Pin |

