
433 | |
|---|---|
DigiKey Part Number | 4895-433-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 433 |
Description | Box of 10 G4 1/4 Min BA9s 18.0V |
Customer Reference | |
Detailed Description | Lamp 18V G-4.5 / Base: BA9S Bayonet - Single Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 18V | |
MSCP (Mean Spherical Candle Power) | 3.5 | |
Lens Size | G-4.5 / Base: BA9S | |
Lead Style | Bayonet - Single Contact |

