
405 | |
|---|---|
DigiKey Part Number | 4895-405-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 405 |
Description | G4 1/2 MS BASE 6.5V .5A |
Customer Reference | |
Detailed Description | Lamp 6.5V G-4.5 / Base: E10 Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 6.5V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Size | G-4.5 / Base: E10 | |
Lead Style | Screw |

