
3894 | |
|---|---|
DigiKey Part Number | 4895-3894-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 3894 |
Description | Box of 10 T2 3/4 BA9s 12V 3W .25 |
Customer Reference | |
Detailed Description | Lamp 12V T-2.75 / Base: BA9S Bayonet - Single Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 12V | |
MSCP (Mean Spherical Candle Power) | 1.75 | |
Lens Size | T-2.75 / Base: BA9S | |
Lead Style | Bayonet - Single Contact |

