
1224-360-150-B30 | |
|---|---|
DigiKey Part Number | 2473-1224-360-150-B30-ND |
Manufacturer | |
Manufacturer Product Number | 1224-360-150-B30 |
Description | CIR BRKR THRM 15A 250VAC 50VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechanical Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABYC-E11, UL1077 |

