RC3-4-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RC3-4-01
RC3-4-01
RC3-4-01

RC3-4-01

DigiKey Part Number
1681-1183-ND
Manufacturer
Manufacturer Product Number
RC3-4-01
Description
TEM 16X16X3.33MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 9.0W @ 27°C 3.7 A 130°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marlow Industries, Inc.
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 20.50mm L x 16.00mm W
Qmax @ Th
9.0W @ 27°C
Delta Tmax @ Th
65°C @ 27°C
Height
3.43mm
Number of Stages
1
Current - Max
3.7 A
Voltage - Max
3.6 V
Resistance
800 mOhms
Operating Temperature
130°C
Features
Lead Wires
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$35.24000$35.24
5$33.10200$165.51
10$32.22600$322.26
25$31.10080$777.52
60$30.06367$1,803.82
120$29.26675$3,512.01
Manufacturers Standard Package