cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

919R9K

DigiKey Part Number
1700-1022-ND
Manufacturer
Manufacturer Product Number
919R9K
Description
CAP SILICON 9.9PF 10% 100V SMD
Customer Reference
Detailed Description
9.9 pF Silicon Capacitor Nonstandard Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Capacitance
9.9 pF
Tolerance
±10%
ESL (Equivalent Series Inductance)
-
Applications
High Stability
Features
High Reliability
Operating Temperature
-55°C ~ 150°C
Package / Case
Nonstandard Chip
Height
0.005" (0.13mm)
Size / Dimension
0.015" L x 0.015" W (0.38mm x 0.38mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.