Image for SST-12-W40H-A120-E2402 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-12-W40H-A120-E2402

DigiKey Part Number
1214-SST-12-W40H-A120-E2402TR-ND - Tape & Reel (TR)
1214-SST-12-W40H-A120-E2402CT-ND - Cut Tape (CT)
1214-SST-12-W40H-A120-E2402DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-12-W40H-A120-E2402
Description
3535 PKG, MAX 1.5A (3V), 4000K,
Customer Reference
Detailed Description
LED Lighting SST-12-WxH White, Neutral 4000K 2.7V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
118lm (114lm ~ 122lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
125 lm/W
CRI (Color Rendering Index)
95
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
4.9°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.90313$903.13
2,000$0.85797$1,715.94
5,000$0.83862$4,193.10
10,000$0.81927$8,192.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.24000$2.24
10$1.58700$15.87
100$1.18940$118.94
500$1.01340$506.70
Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.54100$15.41
100$1.08030$108.03
500$0.89916$449.58
* All Digi-Reel orders will add a $9.50 reeling fee.