LXZ1-PD02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXZ1-PD02

DigiKey Part Number
1416-LXZ1-PD02TR-ND - Tape & Reel (TR)
1416-LXZ1-PD02CT-ND - Cut Tape (CT)
1416-LXZ1-PD02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXZ1-PD02
Description
RED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON Z Color Line Red 629nm 0705 (1713 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
629nm
Current - Test
500mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
39 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
43lm (Typ)
Temperature - Test
85°C
Viewing Angle
145°
Mounting Type
Surface Mount
Package / Case
0705 (1713 Metric)
Supplier Device Package
0705
Size / Dimension
0.067" L x 0.051" W (1.70mm x 1.30mm)
Height - Seated (Max)
0.038" (0.96mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.88000$5.88
10$4.31500$43.15
100$3.39100$339.10
500$2.98544$1,492.72
1,000$2.89240$2,892.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.74180$5,483.60
4,000$2.64735$10,589.40
6,000$2.59905$15,594.30
Manufacturers Standard Package