L2004V5 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.69639
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: $1.52000
Datasheet
TO-251
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2004V5

DigiKey Part Number
L2004V5-ND
Manufacturer
Manufacturer Product Number
L2004V5
Description
TRIAC SENS GATE 200V 4A TO251
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 200 V 4 A Through Hole TO-251 (V-Pak/I-Pak)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Triac Type
Logic - Sensitive Gate
Voltage - Off State
200 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
33A, 40A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
TO-251 (V-Pak/I-Pak)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,000$0.73408$734.08
Manufacturers Standard Package