



86200001009 | |
|---|---|
DigiKey Part Number | F5723-ND |
Manufacturer | |
Manufacturer Product Number | 86200001009 |
Description | FUSE HLDR CARTRIDGE 250V 10A PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.86000 | $4.86 |
| 5 | $4.03800 | $20.19 |
| 10 | $3.72600 | $37.26 |
| 50 | $3.09100 | $154.55 |
| 100 | $2.85130 | $285.13 |
| 300 | $2.50717 | $752.15 |
| 500 | $2.36078 | $1,180.39 |
| 1,000 | $2.17477 | $2,174.77 |
| 5,000 | $2.11104 | $10,555.20 |



