369 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36915000440

DigiKey Part Number
36915000440-ND
Manufacturer
Manufacturer Product Number
36915000440
Description
FUSE BOARD MNT 5A 300VAC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
36915000440 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
300 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
90.0
Approval Agency
cULus, PSE/JET
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.0101 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.98000$0.98
5$0.81000$4.05
10$0.74700$7.47
50$0.61980$30.99
100$0.57190$57.19
250$0.51404$128.51
500$0.47412$237.06
1,400$0.42019$588.27
5,600$0.36311$2,033.42
Manufacturers Standard Package